Infineon DDB6U134N16RR

Rectifier Diodes & Bridges; DD B6U 134 N 16 RR; INFINEON TECHNOLOGIES
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U134N16RR.

IHS

Datasheet13 pages25 years ago

Elcodis

iiiC

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon DDB6U134N16RR provided by its distributors.

Rectifier Diodes & Bridges; DD B6U 134 N 16 RR; INFINEON TECHNOLOGIES
Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel
DIODE-MOD 1600V 134A ECONO
Infineon , 35A, 1600V, AG-ECONO2-7
IGBT Modules LOW POWER ECONO
BRIDGE 134A 1600V 3-PH+BRAKE
IGBT MODULE 1600V 134A
DS1302SN+TR MAXIM

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD B6U 134 N 16 RR