Infineon DD98N25KHPSA1

20 mm Rectifier Diode Module with 2500 V in pressure contact technology, BG-PB20-1, RoHS
$ 103.43
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DD98N25KHPSA1.

IHS

Datasheet10 pages10 years ago
Datasheet10 pages23 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-15
LTD Date2023-07-15

Descriptions

Descriptions of Infineon DD98N25KHPSA1 provided by its distributors.

20 mm Rectifier Diode Module with 2500 V in pressure contact technology, BG-PB20-1, RoHS
Infineon SCT
Rectifier Diode Module (non Schottky) 2500V 98A 3-pin PB20
Rectifier Diode, 1 Phase, 2 Element, 98A, 2500V V(RRM), Silicon
Diode Module, Dual, 2.5Kv, 98A, Screw; Repetitive Reverse Voltage Vrrm Max:2.5Kv; Forward Current If(Av):98A; Forward Voltage Vf Max:1.53V; Diode Module Configuration:Dual Series; Product Range:-; Svhc:No Svhc (27-Jun-20 Rohs Compliant: Yes |Infineon DD98N25KHPSA1
20 mm PowerBLOCK rectifier diode modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate. | Summary of Features: Pressure contact technology for high reliability; Industrial standard package; Electrically insulated baseplate; Short on fail; Highest robustness and reliability | Benefits: Fail safe; Preventing arcing on fail; Easy mounting; Fuseless design possible due to high overload capability; UL recognized | Target Applications: drives; wind; traction; cav; ups

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD98N25K
  • SP000096859