Infineon DD89N14KHPSA1

20 mm Rectifier Diode Module with 1400 V in pressure contact technology, BG-PB20-1, RoHS
$ 96.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DD89N14KHPSA1.

TME

Datasheet10 pages23 years ago

IHS

Inventory History

3 month trend:
+134%

CAD Models

Download Infineon DD89N14KHPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon DD89N14KHPSA1 provided by its distributors.

20 mm Rectifier Diode Module with 1400 V in pressure contact technology, BG-PB20-1, RoHS
Infineon SCT
Infineon 1400V 89A, Rectifier & Schottky Diode, 3-Pin BG-PB20-1 DD89N14KHPSA1
Rectifier Diode, 1 Phase, 2 Element, 89A, 1400V V(RRM), Silicon
Diode Module Rectifier Dual Series 89A 3-Pin BG-PB20-1 Tray
Rectifier Diode 20 mm Power Block 1400 V, 89 A module for phase control in pressure contact technology using an isolated copper base plate.
DIODE MODULE, 1.8KV, 89A; Repetitive Reverse Voltage Vrrm Max: 1.8kV; Forward Current If(AV): 89A; Forward Voltage VF Max: 1.5V; Diode Module Configuration: Dual Series; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Diode Module, 1.8Kv, 89A, Module; Repetitive Peak Reverse Voltage:1.8Kv; Average Forward Current:89A; Forward Voltage Max:1.5V; Diode Module Configuration:Dual Series; Diode Case Style:Module; No. Of Pins:3Pins; Diode Mounting:Panel Rohs Compliant: Yes |Infineon Technologies DD89N14KHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD89N14K
  • SP000096819