Infineon CYW20737S

IC Rf Txrx+mcu Bluetooth 48LGA / IC Rf Txrx + Mcu Bluetooth Bluetooth V4.0 2.4GHZ 48-TFLGA
$ 16.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYW20737S.

IHS

Datasheet25 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2016-09-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-07-31
LTD Date2026-01-31

Descriptions

Descriptions of Infineon CYW20737S provided by its distributors.

IC RF TXRX+MCU BLUETOOTH 48LGA / IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-TFLGA
Bluetooth v4.1 Class II/Class III 2402MHz to 2480MHz 1.4V to 3.6V I2C/SPI/UART 48-Pin LGA
Single-Chip Bluetooth Low Energy-Only - SOC with Support for Wireless Charging
RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4
94dBm 2.402GHz 3.6V 2.48GHz 1Mbps I2C,SPI,UART 1.4V 6.5mm*6.5mm*1.18mm
Bluetooth Low Energy System-in-Package (SiP) Module
Telecom Circuit, 1-Func, BGA48
BLUETOOTH MODULE, V4.1, 2.48GHZ
BLUETOOTH MODULE, V4.1, 2.48GHZ; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:-; Bluetooth Class:Class 2, Class 3; Receive Sensitivity:-94dBm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 3 - 168 hours

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA