Infineon CYUSB3064-BZXC

USB SuperSpeed Peripherals, 2/4-Lanes MIPI CSI-2, GPIO, I2C, SPI, I2S, UART, BGA-121, RoHS
$ 14.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3064-BZXC.

IHS

Datasheet52 pages14 years ago
Datasheet41 pages4 years ago

element14 APAC

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+3.29%

CAD Models

Download Infineon CYUSB3064-BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays
16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
NXP SemiconductorsMK22FN512VDC12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PBGA121
NXP SemiconductorsMK10DN512VMC10
Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA
NXP SemiconductorsMK22FN128VDC10
MCU 32-Bit K22 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 121-Pin XF-BGA Tray

Descriptions

Descriptions of Infineon CYUSB3064-BZXC provided by its distributors.

USB SuperSpeed Peripherals, 2/4-Lanes MIPI CSI-2, GPIO, I2C, SPI, I2S, UART, BGA-121, RoHS
Cypress Semiconductor SCT
CYUSB306X Series 1.25 V 512 Kb CSI-2 to SuperSpeed USB Bridge Controller-BGA-121
Super Speed Host Controller USB 2.0/USB 3.0 1.2V Tray 121-Pin FBGA / EZ-USB® CX3: MIPI CSI-2 to SuperSpeed USB Bridge Controller | IC EZ-USB BRIDGE 2LANE 121BGA
USB PERIPHERAL CONTROLLER, 5GBPS, BGA121; USB IC Type:USB Peripheral Controller; USB Standard:USB 2.0, 3.0; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; Interface Case Style:BGA; No. of Pins:121Pins; Data Rate:5Gbps; No. of Ports:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3064BZXC
  • SP005657099