Infineon CYT4BFCCJDQ0BZEGS

MCU 32-Bit CYT4BF ARM Cortex-M7/ARM Cortex-M0+ RISC 8384KB Flash 2.7V to 5.5V 320-Pin BGA Tray
$ 26.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYT4BFCCJDQ0BZEGS.

IHS

Datasheet212 pages8 years ago

Inventory History

3 month trend:
-72.78%

CAD Models

Download Infineon CYT4BFCCJDQ0BZEGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Singapore, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon CYT4BFCCJDQ0BZEGS provided by its distributors.

MCU 32-Bit CYT4BF ARM Cortex-M7/ARM Cortex-M0+ RISC 8384KB Flash 2.7V to 5.5V 320-Pin BGA Tray
Mcu, 32Bit, 350Mhz, Bga-320 Rohs Compliant: Yes |Cypress Infineon Technologies CYT4BFCCJDQ0BZEGS
IC MCU 32BT 8.1875MB FLSH 320BGA
ARM Microcontrollers - MCU; INFINEON; CYT4BFCCJDQ0BZEGS; FLASH; 256 kB; CAN, Ethernet, I2C, I2S, LIN, SPI, UART; 1.05 V - 5.5 V
IC FPGA VIRTEX-4 40K 668-FCBGA
TRAVEO II CYT4BF ( 2XCORTEX M7 @
CYT4BFCCJE belongs to the TRAVEO™ CYT4BF Family of MCUs, based on the highly-efficient embedded processor Arm® Cortex®-M7F, it ensures high level efficiency and network connectivity while preserving ease-of-use, a minimal power consumption through its featured power modes and a great cutting-edge security through HSM (Hardware Security Module), dedicated Cortex®-M0+ for secure processing, and embedded flash in dual bank mode for FOTA requirements. Desiged for automotive body applications, it is a great fit for body control modules, gateway, and infotainment applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005665929