Infineon CYT4BF8CEDQ0AEEGS

MCU 32-Bit CYT4BF ARM Cortex-M7/Arm Cortex-M0+ RISC 8.384MB Flash 2.7V to 5.5V 176-Pin TEQFP Tray
$ 23.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYT4BF8CEDQ0AEEGS.

IHS

Datasheet225 pages5 years ago

Inventory History

3 month trend:
-13.10%

CAD Models

Download Infineon CYT4BF8CEDQ0AEEGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Singapore, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2020-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CYT4BF8CEDQ0AEEGS provided by its distributors.

MCU 32-Bit CYT4BF ARM Cortex-M7/Arm Cortex-M0+ RISC 8.384MB Flash 2.7V to 5.5V 176-Pin TEQFP Tray
Mcu, 32Bit, 350Mhz, Teqfp-176 Rohs Compliant: Yes |Cypress Infineon Technologies CYT4BF8CEDQ0AEEGS
IC MCU 32BT 8.1875MB FLSH 176QFP
MCU, 32BIT, 350MHZ, TEQFP-176;
ARM Microcontrollers - MCU Auto MCU
TRAVEO II CYT4BF ( 2XCORTEX M7 @
CYT4BF8CEE belongs to the TRAVEO™ CYT4BF Family of MCUs, based on the highly-efficient embedded processor Arm® Cortex®-M7F, it ensures high level efficiency and network connectivity while preserving ease-of-use, a minimal power consumption through its featured power modes and a great cutting-edge security through HSM (Hardware Security Module), dedicated Cortex®-M0+ for secure processing, and embedded flash in dual bank mode for FOTA requirements. Desiged for automotive body applications, it is a great fit for body control modules, gateway, and infotainment applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005665325