Infineon CYPD5225-96BZXI

Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 Tray 96-Pin BGA
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYPD5225-96BZXI.

IHS

Datasheet44 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CYPD5225-96BZXI provided by its distributors.

Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 Tray 96-Pin BGA
USB Type-C Port Controller 1Mbps 2.75V to 21.5V 96-Pin BGA
USB TYPE-C/PD CONTROLLER, -40 TO 85DEG C;
Infineon CYPD5225-96BZXI USB控制器
PD CONTROLLER, USB 3.1, 85DEG C, BGA-96; USB IC Type:USB Type-C and Power Delivery (PD) Controller; USB Standard:USB 3.1; Supply Voltage Min:2.75V; Supply Voltage Max:21.5V; IC Case / Package:BGA; No. of Pins:96Pins; Data Rate:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005659075