Infineon CYPD4226-40LQXIT

USB Interface, USB Type-C and Power Delivery (PD) Controller, USB 3.0, 2.7 V, 5.5 V, QFN-EP
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYPD4226-40LQXIT.

IHS

Datasheet46 pages8 years ago
Datasheet39 pages8 years ago

Augswan

Inventory History

3 month trend:
-1.50%

Supply Chain

Export Control Classification Number (ECCN) CodeA.2
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CYPD4226-40LQXIT provided by its distributors.

USB Interface, USB Type-C and Power Delivery (PD) Controller, USB 3.0, 2.7 V, 5.5 V, QFN-EP
Low Speed/High Speed/Super Speed USB Controller USB 3.0 3.3V/5V T/R 40-Pin QFN EP
32-bit, 48-MHz Arm Cortex-M0 processor with 128 KB flash
Usb Type-C Ctrl, 1Mbps, -40 To 85Deg C Rohs Compliant: Yes |Infineon Technologies CYPD4226-40LQXIT
8K x 8 2.7V 5.5V QFN-40 , 6mm*6mm*600¦Ìm
IC MXR 0HZ-2.4GHZ UP/DWN 16LFCSP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005659041