Infineon CYPD3174-16SXQ

Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB-C 3.3V/5V Tube 16-Pin SOIC
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYPD3174-16SXQ.

IHS

Datasheet45 pages22 years ago
Datasheet38 pages6 years ago

Augswan

Inventory History

3 month trend:
-21.04%

CAD Models

Download Infineon CYPD3174-16SXQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CYPD3174-16SXQ provided by its distributors.

Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB-C 3.3V/5V Tube 16-Pin SOIC
USB Type-C Port Controller USB3.0 1Mbps 16-Pin SOIC Tube
USB TYPE-C PD CONTROLLER, SOIC-16
IC USB TYPE-C CONTROLLER 16SOIC
USB Bus Controller, CMOS, PDSO16
USB TYPE-C PD CONTROLLER, SOIC-16; USB IC Type:USB Type-C and Power Delivery (PD) controller; USB Standard:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:16Pins; Data Rate:-; No. of Ports:1 Port; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYPD317416SXQ
  • SP005655987