Infineon CY8CMBR3116-LQXI

Capacitive Touch Sensor, Inductive Proximity Sensor, 1 Channels, I2C, 1.71 V, 5.5 V, QFN-EP
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CMBR3116-LQXI.

IHS

Datasheet44 pages22 years ago

Upverter

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-6.45%

CAD Models

Download Infineon CY8CMBR3116-LQXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8CMBR3116-LQXI.

Descriptions

Descriptions of Infineon CY8CMBR3116-LQXI provided by its distributors.

Capacitive Touch Sensor, Inductive Proximity Sensor, 1 Channels, I2C, 1.71 V, 5.5 V, QFN-EP
CY8CMBR3 Series 16 Sensor Input 8 GPO (I2C) CapSense Controller -QFN-24
8542.31.00.01 Buttons 2004 Tray capacitive touch sensor 4mm 140mA 1.8V~5.5V -40C~85C
Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray
CAPACITIVE TOUCH SENSOR, 1CH, QFN-24
Capacitive Touch Sensor, I2C, Qfn-24; Sensor Type:Inductive Proximity Sensor; No. Of Channels:1Channels; Output Interface:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Sensor Case/Package:Qfn; No. Of Pins:24Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3116-LQXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CMBR3116LQXI
  • SP005653363