Infineon CY8CMBR3102-SX1I

CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CMBR3102-SX1I.

IHS

Datasheet44 pages22 years ago

Upverter

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-2.60%

CAD Models

Download Infineon CY8CMBR3102-SX1I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8CMBR3102-SX1I.

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip24AA64-I/SN
MICROCHIP 24AA64-I/SN SERIAL EEPROM MEMORY,64KBIT,3500NS,1.7 TO 5.5V 8-PIN SOIC
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
CAT24C512 Series 512 kb (64K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon CY8CMBR3102-SX1I provided by its distributors.

CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8
Buttons 2004 Tube I2C capacitive touch sensor 540.001716mg 140mA 1.8V~5.5V -40C~85C
Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube
Sensors and Transducers Tools 8-Pin SOIC Tube
CAPACITIVE TOUCH SENSOR, 1CH, SOIC-8
Interface Circuit, CMOS, PDSO8
CapSense MBR3 2 button 2 caps.
CAP TOUCH SENSOR, I2C, 1.71-5.5V, SOIC-8; Sensor Type:-; No. of Channels:-; Output Interface:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Sensor Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CMBR3102SX1I
  • SP005653347