Infineon CY8CLED16-28PVXI.

IC MCU 8BIT 32KB FLASH 28SSOP / LED Driver 14000uA Supply Current 28-Pin SSOP Tube
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CLED16-28PVXI..

IHS

Datasheet53 pages23 years ago

SHENGYU ELECTRONICS

Newark

iiiC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY8CLED16-28PVXI. provided by its distributors.

IC MCU 8BIT 32KB FLASH 28SSOP / LED Driver 14000uA Supply Current 28-Pin SSOP Tube
LED DRVR 3.3V/5V 28-Pin SSOP
IC MCU 8BIT 32KB FLASH 28SSOP
LED Driver, 16-Segment, CMOS, PDSO28
LED controller I
MCU, 8BIT, M8C, 24MHZ, SSOP-28; Product Range: PSOC 1 Family EZ COLOR Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 2KB; RAM Memory Size: 32KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 24I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; MCU Family: PSoC 1; MCU Series: EZ Color; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: CY8CLED; EEPROM Memory Size: 2KB; MPU Core Size: 8bit; Memory Type: Flash; No. of ADC Inputs: 8; No. of Bits: 32bit; No. of PWM Channels: 16; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, DAC, PWM, Timer; Program Memory Size: 2KB; Supply Voltage Range: 3V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CLED16-28PVXI
  • CY8CLED1628PVXI