Infineon CY8CLED08-48PVXI

Led Drvr 3.3V/5V 48-PIN SSOP
$ 7.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CLED08-48PVXI.

IHS

Datasheet44 pages23 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 48-Pin SSOP
MCU 8-Bit CY8C27643 M8C CISC 16KB Flash 3V to 5.5V 48-Pin SSOP T/R
MCU 8-bit M8C CISC 16KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8CLED08-48PVXI provided by its distributors.

LED DRVR 3.3V/5V 48-Pin SSOP
Mcu, 8 Bit, M8C, 24MHZ, SSOP-48
LED Driver, 8-Segment, CMOS, PDSO48
MCU, 8BIT, M8C, 24MHZ, SSOP-48; Product Range:PSOC 1 Family EZ COLOR Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:16KB; No. of Pins:48Pins; MCU Case Style:SSOP; No. of I/O's:44I/O's; Embedded Interface Type:I2C, SPI, UART, USB; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:EZ Color; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (17-Dec-2015); Architecture:M8C; Controller Family/Series:PSoC 1; MCU Applications:Lighting; MCU Core Size:8bit; MPU Core Size:8bit; Memory Type:Flash; No. of Bits:32bit; No. of PWM Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:3V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA