Infineon CY8CKIT-037

CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit
$ 273.158

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CKIT-037.

Future Electronics

Datasheet94 pages11 years ago

Inventory History

3 month trend:
-6.06%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)

Descriptions

Descriptions of Infineon CY8CKIT-037 provided by its distributors.

CY8CKIT-037 PSoC 4 Motor Control Evaluation Kit
Eval Kit, Bldc, Pmsm And Stepper Motor; Application Sub Type:Bldc, Pmsm And Stepper Motor; Silicon Manufacturer:-; Kit Application Type:Power Management - Motor Control; Silicon Core Number:-; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY8CKIT-037
EVALUATION BOARD, MOTOR CONTROL; Application Sub Type:BLDC, PMSM and Stepper Motor; Silicon Manufacturer:-; Kit Application Type:Power Management - Motor Control; Silicon Core Number:LM5005, LM393DR, IR2101S, AD8601, CY7C65213; Kit Contents:Evaluation Board, Power Adapter, BLDC Motor, USB Cable, Jumpers, Screwdriver, Fuse, Documents; Product Range:-; SVHC:No SVHC (12-Jan-2017)

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CKIT037
  • SP005670421