Infineon CY8CEVAL-062S2

CY8C624ABZI-S2D44 PSoC 62S2 32-Bit ARM Based Microcontroller Evaluation Kit Tray
$ 131.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CEVAL-062S2.

Inventory History

3 month trend:
-8.63%

Descriptions

Descriptions of Infineon CY8CEVAL-062S2 provided by its distributors.

CY8C624ABZI-S2D44 PSoC 62S2 32-Bit ARM Based Microcontroller Evaluation Kit Tray
CY8C624ABZI-S2D44 Secure Microcontroller and TPM Evaluation Kit 500KB RAM 64MB SPI NOR Flash Win
kit features the PSoC 62 MCU (CY8C624ABZI-S2D44
Infineon ,WiFi IoT, , 150MHz, PSoC62 MCU
EVAL BOARD, ARM CORTEX-M0+/CORTEX-M4;
Eval Kit, Arm Cortex-M0+/Cortex-M4; Silicon Manufacturer:Cypress; No. Of Bits:-; Silicon Family Name:Psoc; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+, Cortex-M4; Silicon Core Number:Cy8C624Abzi-S2D44; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY8CEVAL-062S2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CEVAL062S2
  • SP005670399