Infineon CY8C624AFNI-S2D43T

MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R
$ 9.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C624AFNI-S2D43T.

IHS

Datasheet89 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C624AFNI-S2D43T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2022-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C624AFNI-S2D43T provided by its distributors.

MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin WLCSP T/R
ARM Cortex-M4, SAR (1, 12-bit @ 1 msps), Dual Host and Device, WLCSP-100, RoHS
Cypress Semiconductor SCT
Mcu, 32Bit, 150Mhz, Wlcsp-100 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C624AFNI-S2D43T
WLCSP-100(3.9x4.1) Microcontrollers (MCU/MPU/SOC) ROHS
CY8C6xx Series 2048 kB Flash 1024 kB RAM 150 MHz 32-Bit PSoC®6 - WLCSP-100
PSOC 62 DUAL CORE MICROCONTROLLER;
Programmable SoC, CMOS, PBGA100
IC MCU 32BIT 2MB FLASH 100WLCSP
MCU, 32BIT, 150MHZ, WLCSP-100;
Infineon PSoC 62, ARM, 100, WLCSP
PSOC6 / ARM® Cortex®-M0+, ARM® Cortex®-M4F series Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 2MB (2M x 8) FLASH 100-WLCSP (4.11x3.9)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005661581