Infineon CY8C6137BZI-F54

Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 1024KB Flash 124-Pin BGA
$ 6.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C6137BZI-F54.

IHS

Datasheet99 pages2 years ago
Datasheet79 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-12.63%

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon CY8C6137BZI-F54 provided by its distributors.

Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 1024KB Flash 124-Pin BGA
ARM Cortex-M4, SAR (1, 12-bit @ 1 msps), Dual Host and Device, BGA-124, RoHS
Cypress Semiconductor SCT
MCU, 32BIT, 150MHZ, BGA-124; Product Range:PSoC 6 Family CY8C61xx Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:150MHz; Program Memory Size:1MB; RAM Memory Size:288KB; No. of Pins:124Pins; MCU Case Style:BGA; No. of I/O's:104I/O's; Embedded Interface Type:I2C, I2S, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; MCU Family:PSoC 6; MCU Series:CY8C61xx; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005658381