Infineon CY8C5888AXI-LP096

MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
$ 18.575
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5888AXI-LP096.

IHS

Datasheet140 pages6 years ago

Upverter

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-31.81%

CAD Models

Download Infineon CY8C5888AXI-LP096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-02-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit CY8C56LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit CY8C54LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
Silicon LabSIM3C157-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP

Descriptions

Descriptions of Infineon CY8C5888AXI-LP096 provided by its distributors.

MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
ARM Cortex-M3, DelSig (1, 20-bit @ 180 sps), SAR (2, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
PSoC 5LP ARM Cortex-M3 256kB Flash 64kB RAM, TQFP100 80 MHz -40°C to 85°C
CY8C5xx Series 256 kB Flash 64 kB RAM 80 MHz SMT 32-Bit PSoC®5 - TQFP-100
MCU, 32BIT, CORTEX-M3, 80MHZ, TQFP-100
IC MCU 32BIT 256KB FLASH 100TQFP / ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Mcu, 32Bit, Cortex-M3, 80Mhz, Tqfp-100; Product Range:Psoc 5 Family Cy8C58Xx Series Microcontrollers; Architecture:Arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5888AXI-LP096

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5888AXILP096
  • SP005656021