Infineon CY8C5567LTI-079

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 68-Pin QFN EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5567LTI-079.

IHS

Datasheet111 pages14 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-01-01
LTD Date2014-07-30

Related Parts

MCU 32-bit CY8C54 ARM Cortex M3 RISC 128KB Flash 3.3V/5V 68-Pin QFN EP
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68
MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 68-Pin QFN EP
MicrochipA3P030-1QNG48
FPGA ProASIC®3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
FPGA ProASIC®3 nano Family 30K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
MicrochipA3PN010-QNG48
FPGA ProASIC®3 nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP

Descriptions

Descriptions of Infineon CY8C5567LTI-079 provided by its distributors.

MCU 32-bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 68-Pin QFN EP
PSOC5, 32BIT, ARM, 128K FLASH, 68QFN; Controller Family/Series:PSoC 5; Core Size
IC MCU 32BIT 128KB FLASH 68QFN
MULTIFUNCTION PERIPHERAL QCC68
PSOC5, 32BIT, ARM, 128K FLASH, 68QFN; Controller Family/Series:PSoC 5; Core Size:32bit; No. of I/O's:46; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:QFN; No. of Pins:68; Program Memory Size:128KB; EEPROM Memory Size:2KB; RAM Memory Size:32KB; CPU Speed:67MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LCD Driver, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5567LTI079