Infineon CY8C4745AZI-S413

MCU 32-Bit CY8C47 ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 48-Pin TQFP Tray
$ 3.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4745AZI-S413.

IHS

Datasheet37 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+76.51%

CAD Models

Download Infineon CY8C4745AZI-S413 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4745AZI-S413 provided by its distributors.

MCU 32-Bit CY8C47 ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 48-Pin TQFP Tray
ARM-MSeries 48MHz TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-48
Mcu, 32Bit, Cortex-M0+, 48Mhz, Tqfp-48 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4745AZI-S413
IC MCU 32BIT 32KB FLASH 48TQFP / ARM® Cortex®-M0+ PSOC® 4 CY8C4700S Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-48; Product Range:PSoC 4 Family PSoC 4700S Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:48Pins; MCU Case Style:TQFP; No. of I/O's:36I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:PSoC 4700S; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655317