Infineon CY8C4248BZI-L479

Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 256KB Flash 124-Pin VFBGA Tray
$ 7.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4248BZI-L479.

IHS

Datasheet58 pages14 years ago
Datasheet48 pages14 years ago

Inventory History

3 month trend:
-2.39%

CAD Models

Download Infineon CY8C4248BZI-L479 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4248BZI-L479 provided by its distributors.

Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 256KB Flash 124-Pin VFBGA Tray
ROHS3Compliant BALL BOTTOM CMOS Microcontroller -40C~85C TA 14.5mA 48MHz 1mm
ARM Cortex-M0, SAR (1, 12-bit @ 1 msps), BGA-124, RoHS
Cypress Semiconductor SCT
Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4248BZI-L479
ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash
Programmable SoC, CMOS, PBGA124
IC MCU 32BIT 256KB FLSH 124VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005663833