Infineon CY8C4247LTI-L475

Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 128KB Flash 68-Pin QFN Tray
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4247LTI-L475.

IHS

Datasheet69 pages10 years ago
Datasheet48 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C4247LTI-L475 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4247LTI-L475 provided by its distributors.

Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 128KB Flash 68-Pin QFN Tray
ARM Cortex-M0, SAR (1, 12-bit @ 1 msps), QFN-68, RoHS
Cypress Semiconductor SCT
ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash
IC MCU 32BIT 128KB FLASH 68QFN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 68-QFN (8x8)
IC MCU 32BIT 128KB FLASH 68QFN
MCU, 32BIT, 48MHZ, QFN-68; Product Range:PSoC 4 Family CY8C42xx Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:68Pins; MCU Case Style:QFN; No. of I/O's:57I/O's; Embedded Interface Type:I2C, SPI, UART, USB; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C42xx; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005663793