Infineon CY8C4245PVS-482

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4245PVS-482.

IHS

Datasheet38 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-07-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-04-01
LTD Date2021-04-05

Descriptions

Descriptions of Infineon CY8C4245PVS-482 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
MCU, 32BIT, CORTEX-M0, 24MHZ, SSOP-28
IC MCU 32BIT 32KB FLASH 28SSOP
Programmable SoC, CMOS, PDSO28
Mcu, 32Bit, Cortex-M0, 24Mhz, Ssop-28; Product Range:psoc 4 Family Cy8C42Xx Series Microcontrollers; Architecture:arm Cortex-M0; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:28Pins; Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4245PVS482