Infineon CY8C4245LQI-483

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 40-Pin QFN EP Tray
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4245LQI-483.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.58%

CAD Models

Download Infineon CY8C4245LQI-483 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsMKL24Z32VFT4
MCU 32-bit Kinetis KL24 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL15Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
CYPRESS SEMICONDUCTOR - CY8C3245LTI-139 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, QFN-48
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R
PIC18F Series 32 KB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28
CY8C32xx Series 32 kB Flash 4 kB RAM 50 MHz SMT 8-Bit PSoC®3 - QFN-48

Descriptions

Descriptions of Infineon CY8C4245LQI-483 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 40-Pin QFN EP Tray
ARM MCU, PSoC 4 Series, PSOC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit
PSoC 4200 ARM Cortex-M0 32kB Flash 4kB RAM, QFN40 48 MHz -40°C to 85°C
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-40
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-40
Microcontroller Mcu, 32 Bit, Cortex-M3, 48Mhz, Ufqfn-44; Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers; Architecture:Arm Cortex-M0; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4245LQI-483

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4245 LQI-483
  • CY8C4245LQI483
  • SP005661471