Infineon CY8C4147AZI-S445

MCU 32-Bit CY8C4147 ARM Cortex-M0+ RISC 128KB Flash 1.71V to 5.5V 64-Pin TQFP Tray
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4147AZI-S445.

IHS

Datasheet54 pages14 years ago
Datasheet46 pages14 years ago

Newark

Augswan

Inventory History

3 month trend:
-4.38%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4147AZI-S445 provided by its distributors.

MCU 32-Bit CY8C4147 ARM Cortex-M0+ RISC 128KB Flash 1.71V to 5.5V 64-Pin TQFP Tray
CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-64
MCU, ARM CORTEX-M0+, 48MHZ, TQFP-64
ARM Cortex-M0+, SAR (1, 12-bit @ 1 msps), FP-64, RoHS
Cypress Semiconductor SCT
IC MCU 32BIT 128KB FLASH 64TQFP
IC MCU 32BIT 128KB FLASH 64TQFP / ARM® Cortex®-M0+ PSOC® 4 CY8C4100S Plus Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
MCU, ARM CORTEX-M0+, 48MHZ, TQFP-64; Product Range:PSOC 4 Family CY8C41xx Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:54I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C41xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642553