Infineon CY8C4146FNI-S433T

CY8C4146 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-35
$ 2.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4146FNI-S433T.

IHS

Datasheet65 pages6 years ago
Datasheet44 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+88.03%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4146FNI-S433T provided by its distributors.

CY8C4146 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-35
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V/5V 35-Pin WLCSP T/R
Psoc4/Reel Rohs Compliant: Yes |Infineon CY8C4146FNI-S433T
ARM Cortex-M0+, SAR (1, 12-bit @ 1 msps), WLCSP-35, RoHS
Cypress Semiconductor SCT
Multifunction Peripheral, CMOS, PBGA35
ARM Microcontrollers - MCU PSoC4
IC MCU 32BIT 64KB FLASH 35WLCSP
NO WARRANTY / ARM® Cortex®-M0+ PSOC® 4 CY8C4100S Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 35-WLCSP (2.11x2.6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005639235