Infineon CY8C4127AZI-S455

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
$ 3.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4127AZI-S455.

IHS

Datasheet65 pages6 years ago
Datasheet46 pages14 years ago

Newark

Augswan

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4127AZI-S455 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
IC MCU 32BIT 128KB FLASH 64TQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
RoHS Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 24MHz 16K x 8 1.71V~5.5V
ARM Cortex-M0+, SAR (1, 12-bit @ 806 ksps), FP-64, RoHS
Cypress Semiconductor SCT
ARM Microcontrollers - MCU PSoC 4 S-Series
IC MCU 32BIT 128KB FLASH 64TQFP
Mcu, Arm Cortex-M0+, 24Mhz, Tqfp-64; Product Range:Psoc 4 Family Cy8C41Xx Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:24Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4127AZI-S455

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005646291