Infineon CY8C4127AXI-S445

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4127AXI-S445.

IHS

Datasheet65 pages6 years ago
Datasheet46 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4127AXI-S445 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin TQFP Tray
ARM Cortex-M0+, SAR (1, 12-bit @ 806 ksps), FP-64, RoHS
Cypress Semiconductor SCT
MCU, ARM CORTEX-M0+, 24MHZ, TQFP-64
IC MCU 32BIT 128KB FLASH 64TQFP
CY8C4127AXI-S445, ARM MCU PSoC 4 S
RS APAC
MCU, ARM CORTEX-M0+, 24MHZ, TQFP-64; Product Range:PSOC 4 Family CY8C41xx Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:24MHz; Program Memory Size:128KB; RAM Memory Size:16KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:54I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C41xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005645661