Infineon CY8C4045PVI-DS402

Microcontroller 32-Bit PSoC 4200DS ARM Cortex-M0 RISC 32KB Flash 28-Pin SSOP Tray
$ 1.614
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4045PVI-DS402.

IHS

Datasheet49 pages14 years ago
Datasheet29 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY8C4045PVI-DS402 provided by its distributors.

Microcontroller 32-Bit PSoC 4200DS ARM Cortex-M0 RISC 32KB Flash 28-Pin SSOP Tray
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - SSOP-28
MCU, ARM CORTEX-M0, 48MHZ, SSOP-28
IC MCU 32BIT 32KB FLASH 28SSOP
MCU, ARM CORTEX-M0, 48MHZ, SSOP-28; Product Range:PSOC 4 Family CY8C42xx Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:21I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C42xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005648693