Infineon CY8C4025LQI-S412

Microcontroller 32-Bit PSoC 4000S ARM Cortex-M0+ RISC 32KB Flash 32-Pin QFN
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4025LQI-S412.

IHS

Datasheet49 pages14 years ago
Datasheet43 pages14 years ago

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-0.82%

CAD Models

Download Infineon CY8C4025LQI-S412 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4025LQI-S412 provided by its distributors.

Microcontroller 32-Bit PSoC 4000S ARM Cortex-M0+ RISC 32KB Flash 32-Pin QFN
MCU, 32BIT, ARM CORTEX-M0+, 24MHZ, QFN32
IC MCU 32BIT 32KB FLASH 32QFN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 24MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
MCU, 32BIT, ARM CORTEX-M0+, 24MHZ, QFN32; Product Range:PSoC 4 Family PSoC 4000S Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:24MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:32Pins; MCU Case Style:QFN; No. of I/O's:27I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:PSoC 4000S; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005648633