Infineon CY8C4024LQI-S411

MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN Tray
$ 1.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4024LQI-S411.

IHS

Datasheet49 pages14 years ago
Datasheet43 pages14 years ago

Newark

Augswan

TME

Future Electronics

Inventory History

3 month trend:
-5.05%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon CY8C4024LQI-S411 provided by its distributors.

MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN Tray
CY8C4024 Series 16 kB Flash 2kB RAM 24 MHz 32-Bit SMT Microcontroller - QFN-24
IC MCU 32BIT 16KB FLASH 24SQFN
MCU, PSOC 4, 16MHZ, WLCSP-16; Product Range:PSOC 4 Family CY8C40xx Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:24Pins; MCU Case Style:QFN; No. of I/O's:19I/O's; Embedded Interface Type:I2C, LIN, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:CY8C40xx; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4024LQIS411
  • SP005646107