Infineon CY8C4014PVI-422

MCU 32-Bit PSoC 4000 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4014PVI-422.

IHS

Datasheet36 pages11 years ago
Datasheet37 pages14 years ago

Newark

Augswan

Inventory History

3 month trend:
-0.65%

CAD Models

Download Infineon CY8C4014PVI-422 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP
MCU 32-bit CY8Cxxx ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3V/5V 28-Pin SSOP Tube
MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F886-I/SS
16KB 2.3V~5.5V PIC 64MHz 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Infineon CY8C4014PVI-422 provided by its distributors.

MCU 32-Bit PSoC 4000 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
MCU, 32BIT, ARM CORTEX-M0, 16MHZ, SSOP28
Mcu, 32Bit, Arm Cortex-M0, 16Mhz, Ssop28 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014PVI-422
Microcontroller PSoC4000; 32bit ARM CortexM0; 16MHz; FLASH 16kB; SRAM 2kB; DAC; COMP; 1.75-5.5V; -40+85deg.C; SSOP28
IC MCU 32BIT 16KB FLASH 28SSOP
ARM Microcontrollers - MCU PSoC4
CY8C4014 - PSOC4, ARM CORTEX M0+
Programmable SoC, CMOS, PDSO28
MCU, 32BIT, ARM CORTEX-M0, 16MHZ, SSOP28; Product Range:PSoC 4 Family PSoC 4000 Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU Speed:16MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:20I/O's; Embedded Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 4; MCU Series:PSoC 4000; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4014PVI422
  • SP005645443