Infineon CY8C3665PVI-008

MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
$ 7.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3665PVI-008.

IHS

Datasheet137 pages21 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-06-18
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 32KB Flash 3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C3665PVI-008 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
Programmable SoC, CMOS, PDSO48
PSOC- MULTIFUNCTION PERIPHERAL W
1.71V~5.5V 67MHz 4KB FLASH 32KB CapSense,DMA,POR,PWM,WDT 25 5.5V 67MHz EBI,EMI,I2C,LINbus,SPI,UART,USART 1 x 8 A/D 16x12b,D/A 4x8b 8bit 8051 SSOP-48
Mcu, 8Bit, Psoc3, 67Mhz, Ssop-48; Product Range:psoc 3 Family Cy8C36Xx Series Microcontrollers; Cpu Speed:67Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:48Pins; Mcu Case Style:ssop; No. Of I/o S:25I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3665PVI008