Infineon CY8C3446PVI-076

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
$ 6.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3446PVI-076.

IHS

Datasheet137 pages21 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-06-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C3446PVI-076 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 64KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube
CY8C34xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - SSOP-48
1.71V~5.5V 50MHz 8KB FLASH 64KB CapSense,DMA,LCD,POR,PWM,WDT 25 1.71V 5.5V 50MHz EBI,EMI,I2C,LINbus,SPI,UART,USART,USB 2 x 8 A/D 16x12b,D/A 2x8b 8bit 8051 SSOP-48
PSOC3, 8BIT, 8051, 64K FLASH, 48SSOP; Controller Family/Series:CY8C; Core Size:8bit; No. of I/O's:25; Supply Voltage Range:1.7V to 5.5V; Digital IC Case Style:SSOP; No. of Pins:48; Program Memory Size:64KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3446PVI076