Infineon CY8C27443-24SXIT

MCU 8-Bit CY8C27443 M8C CISC 16KB Flash 3V to 5.5V 28-Pin SOIC T/R
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C27443-24SXIT.

IHS

Datasheet70 pages6 years ago

Augswan

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-13.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube
MCU 8-bit CY8Cxxx M8C CISC 16KB Flash 3.3V/5V 28-Pin SOIC T/R
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube

Descriptions

Descriptions of Infineon CY8C27443-24SXIT provided by its distributors.

MCU 8-Bit CY8C27443 M8C CISC 16KB Flash 3V to 5.5V 28-Pin SOIC T/R
CY8C27443 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-28
MCU, 8BIT, M8C, 24MHZ, SOIC-28
3V~5.25V 24MHz 2KB FLASH 16KB POR,PWM,WDT 24 3.3V 5.25V 24MHz I2C,SPI,UART,USART A/D 4x14b;D/A 4x9b 8bit M8C SOIC-28
28-PIN PSOC, 24 I/O, 16K FLASH, 256 BYTES RAM
Multifunction Peripheral, CMOS, PDSO28
IC SUPERVISOR 1 CHANNEL SOT143-4
Mcu, 8Bit, M8C, 24Mhz, Soic-28; Product Range:psoc 1 Family Cy8C27X43 Series Microcontrollers; Cpu Speed:24Mhz; Program Memory Size:16Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Case Style:soic; No. Of I/o S:24I/o S; Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2744324SXIT
  • SP005639531