Infineon CY8C27243-24PVXIT

MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 20-Pin SSOP T/R
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C27243-24PVXIT.

IHS

Datasheet70 pages6 years ago
Datasheet69 pages13 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-12.77%

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY8C28xx Series 16 KB Flash 1 KB RAM 24 MHz SMT 8-Bit PSoC®1 - SSOP-20
MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C27243-24PVXIT provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 20-Pin SSOP T/R
CY8C27243 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20
IC, 8BIT MCU, PSOC, 24MHZ, SSOP-20
3V~5.25V 24MHz 2KB FLASH 16KB POR,PWM,WDT 16 3.3V 5.25V 24MHz I2C,SPI,UART,USART A/D 4x14b;D/A 4x9b 8bit M8C SSOP-20
PSoC Mixed Signal Array 20-Pin SSOP T/R
20-PIN PSOC, 16 I/O, 16K FLASH, 256 BYTES RAM
MULTIFUNCTION PERIPHERAL PDSO20
MCU, 8BIT, M8C, 24MHZ, SSOP-20; Product Range:PSOC 1 Family CY8C27x43 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:256Byte; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's:16I/O's; Embedded Interface Type:I2C, SCI, UART; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C27x43; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C27xxx

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2724324PVXIT
  • SP005639519