Infineon CY8C24894-24LTXI

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24894-24LTXI.

IHS

Datasheet73 pages6 years ago

element14 APAC

Augswan

TME

Factory Futures

Inventory History

3 month trend:
-3.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C24894-24LTXI.

Related Parts

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray
Lead Free ROHS3Compliant QUAD CMOS Microcontroller 3.3/5V -40C~85C TA 14mA 24MHz
CYPRESS SEMICONDUCTOR - CY7C64215-56LTXC - MICROCONTROLLER MCU, 8 BIT, M8C, 24MHZ, QFN-56

Descriptions

Descriptions of Infineon CY8C24894-24LTXI provided by its distributors.

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, QFN-56, RoHS
Cypress Semiconductor SCT
CY8C24894 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-56
3V~5.25V 24MHz 1KB FLASH 16KB POR,PWM,WDT 50 1 3V 5.25V 24MHz I2C,SPI,UART,USART,USB A/D 47x14b,D/A 2x9b 8bit M8C QFN-56 8mm*8mm*900¦Ìm
MCU, 8BIT, M8C, 24MHZ, QFN-56; Product Range:PSOC 1 Family CY8C24x94 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:56Pins; MCU Case Style:QFN; No. of I/O's:49I/O's; Embedded Interface Type:I2C, SPI, UART, USB; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C24x94; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C24xxx

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2489424LTXI
  • SP005639507