Infineon CY8C21334-24PVXIT

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C21334-24PVXIT.

Newark

Datasheet61 pages6 years ago

Upverter

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+30.24%

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C21334-24PVXIT.

Related Parts

MCU 8-Bit PSoC M8C CISC 8k-Byte Flash 3.3V/5V 20-Pin SSOP Tube
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
CY8C21323 Series 256 B RAM 4 kB Flash 16 I/O SMT 8-Bit Microcontroller - SSOP-20

Descriptions

Descriptions of Infineon CY8C21334-24PVXIT provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R
CY8C21334 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-20
2.4V~5.25V 24MHz 4KB FLASH 8KB POR,PWM,WDT 16 5.25V 24MHz I2C,SPI,UART,USART A/D 28x8b 8bit M8C SSOP-20 , 7.4mm*5.6mm*1.85mm
MCU, 8BIT, M8C, 24MHZ, SSOP-20; Product Range:PSOC 1 Family CY8C21x34 Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:8KB; RAM Memory Size:512Byte; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's:16I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2.4V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C21x34; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C21xxx

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2133424PVXIT
  • SP005649203