Infineon CY7C68013A-56PVXI

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
$ 26.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C68013A-56PVXI.

IHS

Datasheet75 pages18 years ago
Datasheet76 pages6 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-75.58%

CAD Models

Download Infineon CY7C68013A-56PVXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2021-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-15
LTD Date2026-03-31

Related Parts

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin SSOP
MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY7C68013A-56PVXI provided by its distributors.

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
MCU 8-bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin SSOP
MCU 8-Bit/16-Bit FX2LP EPROM 3.3 Volt 56-Pin SSOP
MCU, 8BIT, 8051, 48MHZ, SSOP-56; Product Range:EZ-USB Family FX2LP Series Microcontrollers; Architecture:8051; MCU Core Size:8bit; Program Memory Size:16KB; RAM Memory Size:16KB; CPU Speed:48MHz; No. of I/O's:24I/O's; MCU Case Style:SSOP; No. of Pins:56Pins; Embedded Interface Type:I2C, USART, USB; MCU Applications:USB Peripheral Controller; Supply Voltage Min:3V; Supply Voltage Max:3.6V; MCU Family:EZ-USB; MCU Series:FX2LP; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C68013A56PVXI
  • SP005645185