Infineon CY7C65631-56LTXC

CY7C765631 Series Quad Port 3.15 - 3.45 V Serial USB 2.0 Hub Controller - QFN-56
$ 3.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65631-56LTXC.

IHS

Datasheet28 pages6 years ago

Upverter

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
-74.04%

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.4.B
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-04-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

56-Pin Super I/O with LPC Interface | IC CTRLR SUPER I/O LPC 56VQFN
IC INTERFACE SPECIALIZED 56QFN / Controller Interface 56-QFN
Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP

Descriptions

Descriptions of Infineon CY7C65631-56LTXC provided by its distributors.

CY7C765631 Series Quad Port 3.15 - 3.45 V Serial USB 2.0 Hub Controller - QFN-56
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
USB HUB CONTROLLER, 4 PORT, QFN-56; USB IC Type:USB Hub Controller; USB Standard:USB 2.0; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Interface Case Style:QFN; No. of Pins:56Pins; Data Rate:-; No. of Ports:4 Port; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); USB Type:USB Hub Controller

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642651