Infineon CY7C65217A-24LTXI

USB Billboard Controller Full-Speed 12Mbps 1.71V to 5.5V 24-Pin QFN
$ 2.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65217A-24LTXI.

IHS

Datasheet21 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY7C65217A-24LTXI provided by its distributors.

USB Billboard Controller Full-Speed 12Mbps 1.71V to 5.5V 24-Pin QFN
USB-Billboard, I2C, 8-Bit UART, GPIO, QFN-24, RoHS
Cypress Semiconductor SCT
USB 2.0 1.71V 5.5V 115.2Kbps QFN
ROHS3Compliant QUAD MICROPROCESSOR CIRCUIT CMOS USB Controller -40C~85C TA 20mA 4mm 1.71V 3.15V 4.35V~1.89V 3.45V 3.63V
接口, USB-I2C/异步收发器, UART 接口, 12MBPS, 85度;
USB-I2C/UART INTERFACE, 12MBPS, 85DEG C;
USB 2.0, I2C/UART, 85DEG C, QFN-24; USB IC Type:USB-I2C/UART Interface; USB Standard:USB 2.0; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:24Pins; Data Rate:12Mbps; No. of Ports:1Ports RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65217A24LTXI
  • SP005642601