Infineon CY7C65216-24LTXI

Full Speed USB-I2C Single Channel Bridge Controller USB 2.0 1.8V/3.3V Tray 24-Pin QFN EP
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65216-24LTXI.

Inventory History

3 month trend:
-0.52%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C65216-24LTXI provided by its distributors.

Full Speed USB-I2C Single Channel Bridge Controller USB 2.0 1.8V/3.3V Tray 24-Pin QFN EP
USB Controller USB2.0 24-Pin VQFN Tray
USB 2.0 1.71V,2V 1.89V,5.5V 12Mbps
USB TO I2C BRIDGE, -40 TO 85DEG C;
桥口桥接器, USB至I2C 桥接器, -40 至 85度;
INTERFACE BRIDGE, USB TO I2C, QFN-24; Bridge Type:USB to I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005642589