Infineon CY7C65215A-32LTXIT

Tape & Reel (TR) S-XQCC-N32 2013 UART interface controller 1.71V~5.5V 5mm 20mA 1.5MBps
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65215A-32LTXIT.

IHS

Datasheet53 pages12 years ago
Datasheet39 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon CY7C65215A-32LTXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C65215A-32LTXIT provided by its distributors.

Tape & Reel (TR) S-XQCC-N32 2013 UART interface controller 1.71V~5.5V 5mm 20mA 1.5MBps
USB Bus Controller, CMOS, QCC32
USB TO I2C/SPI/UART BRIDGE, 85DEG C;
桥口桥接器, USB至I2C/SPI/异步收发器, UART 桥接器, 85度;
Blood glucose meter, Battery-operated devices, Cables, Point-of-Service (POS) terminals, Industrial and T&M devices, Gaming devices, I2C, 8-Bit UART, SPI, GPIO, CapSense, QFN-32, RoHS
Cypress Semiconductor SCT
INTR BRIDGE, USB TO I2C/SPI/UART, QFN32; Bridge Type:USB to I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°CRoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65215A32LTXIT
  • SP005642587