Infineon CY7C65215A-32LTXI

USB-UART LP Bridge Controller Full-Speed Dual Channel 12Mbps 1.71V to 5.50V 32-Pin QFN
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65215A-32LTXI.

IHS

Datasheet53 pages12 years ago
Datasheet39 pages6 years ago

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.89%

CAD Models

Download Infineon CY7C65215A-32LTXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C65215A-32LTXI provided by its distributors.

USB-UART LP Bridge Controller Full-Speed Dual Channel 12Mbps 1.71V to 5.50V 32-Pin QFN
Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP
Blood glucose meter, Battery-operated devices, Cables, Point-of-Service (POS) terminals, Industrial and T&M devices, Gaming devices, I2C, 8-Bit UART, SPI, GPIO, CapSense, QFN-32, RoHS
Cypress Semiconductor SCT
INTERFACE BRIDGE, USB TO I2C, SPI, QFN32; Bridge Type:USB to I2C, SPI, UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65215A-32LTXI.
  • CY7C65215A32LTXI
  • SP005642585