Infineon CY7C65214D-32LTXI

Full Speed USB-Serial Dual Channel SPI Bridge USB 2.0 1.8V/3.3V Tray 32-Pin QFN EP
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65214D-32LTXI.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY7C65214D-32LTXI provided by its distributors.

Full Speed USB-Serial Dual Channel SPI Bridge USB 2.0 1.8V/3.3V Tray 32-Pin QFN EP
USB 2.0 1.71V,2V 1.89V,5.5V 12Mbps QFN-32
USB TO SPI BRIDGE, -40 TO 85DEG C;
桥口桥接器, USB至SPI 桥接器, -40 至 85度;
INTERFACE BRIDGE, USB TO SPI, QFN-32; Bridge Type:USB to SPI; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C65214D32LTXI
  • SP005642577