Infineon CY7C65210-24LTXIT

Tape & Reel (TR) 3A991.A.3 2012 I2C interface controller 1.71V~5.5V 4mm 20mA -40C~85C
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C65210-24LTXIT.

IHS

Datasheet21 pages6 years ago

Augswan

Inventory History

3 month trend:
-0.60%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon CY7C65210-24LTXIT provided by its distributors.

Tape & Reel (TR) 3A991.A.3 2012 I2C interface controller 1.71V~5.5V 4mm 20mA -40C~85C
USB Billboard Controller 24-Pin QFN EP T/R
USB-Billboard, I2C, GPIO, QFN-24, RoHS
Cypress Semiconductor SCT
USB 2.0 1.71V 5.5V 115.2Kbps QFN
USB Interface IC USB Full Speed Peripheral
USB-I2C INTERFACE, 12MBPS, -40 TO 85DEGC;
接口, USB-I2C 接口, 12MBPS, -40 至 85度;
USB 2.0, I2C, 85DEG C, QFN-24; USB IC Type:USB-I2C Interface; USB Standard:USB 2.0; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:QFN; No. of Pins:24Pins; Data Rate:12Mbps; No. of Ports:1Ports; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6521024LTXIT
  • SP005641939