Infineon CY7C64215-28PVXC

MCU 8-bit enCoRe II M8C RISC 16KB Flash 3.3V/5V 28-Pin SSOP
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C64215-28PVXC.

IHS

Datasheet46 pages6 years ago

element14 APAC

Upverter

TME

Augswan

Inventory History

3 month trend:
-0.49%

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY7C64215-28PVXC.

Related Parts

MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 28-Pin SSOP Tube
MCU 8-bit M8C CISC 16KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 3.3/5V -40C~85C TA 14mA 24MHz

Descriptions

Descriptions of Infineon CY7C64215-28PVXC provided by its distributors.

MCU 8-bit enCoRe II M8C RISC 16KB Flash 3.3V/5V 28-Pin SSOP
1KB FLASH 16KB 22 3V 5.25V 24MHz I2C,USB 8bit M8C SSOP-28
ENCORE III FULL-SPEED USB CONTROLLER USB Bus Controller, CMOS, PDSO28
MCU, 8BIT, M8C, 24MHZ, SSOP-28; Product Range:EZ-USB Family FX2LP Series Microcontrollers; Architecture:M8C; MCU Core Size:8bit; Program Memory Size:16KB; RAM Memory Size:1KB; CPU Speed:24MHz; No. of I/O's:22I/O's; MCU Case Style:SSOP; No. of Pins:28Pins; Embedded Interface Type:I2C, SPI, UART, USB; MCU Applications:USB Microcontroller; Supply Voltage Min:3V; Supply Voltage Max:5.25V; MCU Family:EZ-USB; MCU Series:FX2LP; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C6421528PVXC
  • SP005641877