Infineon CY7C63803-SXC

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 16-Pin SOIC
$ 2.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C63803-SXC.

IHS

Datasheet92 pages9 years ago

Upverter

element14 APAC

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-30
LTD Date2023-09-30

Related Parts

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 16-Pin SOIC
MCU 8-Bit PSoC M8C CISC 8KB Flash 3V 16-Pin SOIC Tube
2.4V~5.25V 12MHz 4KB FLASH 8KB LVD,POR,WDT 13 3V 5.25V 12MHz I2C,SPI 8bit M8C SOIC-16

Descriptions

Descriptions of Infineon CY7C63803-SXC provided by its distributors.

Low Speed/Full Speed USB Peripheral Controller USB 2.0 5V Tube 16-Pin SOIC
CY7C63803 Tube e4 2004 interface controller 4V~5.5V 9.893mm 40mA 480Mbps
IC, 8BIT MCU, M8C, 24MHZ, SOIC-16
USB Interface IC USB Peripheral Cntrl 8K/256 16-SOIC
8-BIT FLASH 24 MHz MICROCONTROLLER PDSO16
USB LOW SPEED, 3 ENDPOINT, ENCORE II, 16-SOIC
USB Per.-Contr 5V 8kB Flash 24MHz SO16
4V 5.5V 1.5225Mbps SOIC-16 1.73mm
Controller SOIC-16 USB ICs ROHS
IC USB PERIPHERAL CTRLR 16-SOIC
IC, 8BIT MCU, M8C, 24MHZ, SOIC-16; Contr; IC, 8BIT MCU, M8C, 24MHZ, SOIC-16; Controller Family/Series:enCoRe; Core Size:8bit; No. of I/O's:14; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C63803SXC
  • SP005652175