Infineon CY7C60323-PVXC

MCU 8-Bit enCoRe III M8C RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP
$ 2.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C60323-PVXC.

IHS

Datasheet41 pages22 years ago

Augswan

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

MCU 8-Bit PSoC M8C CISC 8KB Flash 2.7|3.3|5V 28-Pin SSOP Tube
IC MCU 8BIT 8KB FLASH 28SSOP / M8C series Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-SSOP
MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R

Descriptions

Descriptions of Infineon CY7C60323-PVXC provided by its distributors.

MCU 8-Bit enCoRe III M8C RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP
2.4V~3.6V 12MHz 4KB FLASH 8KB LVD,POR,PWM,WDT 24 I2C,SPI 8bit M8C SSOP-28
8-bit Microcontrollers - MCU Wireless enCoRe II 8K Flash 512 RAM IND
Multifunction Peripheral, CMOS, PDSO28
PSOC, 8BIT, M8C, 8K FLASH, 28SSOP; Controller Family/Series:CY7C; Core Size:8bit; No. of I/O's:24; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:12MHz; Oscillator Type:Internal; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:SSOP; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C60323PVXC